


TPS72525DCQR | |
|---|---|
DigiKey Part Number | 296-TPS72525DCQRTR-ND - Tape & Reel (TR) 296-TPS72525DCQRCT-ND - Cut Tape (CT) 296-TPS72525DCQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72525DCQR |
Description | IC REG LINEAR 2.5V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72525DCQR Models |
Category | Current - Quiescent (Iq) 225 µA |
Mfr | Current - Supply (Max) 325 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.28V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74601PDRVR | Texas Instruments | 10,000 | 296-TPS74601PDRVRCT-ND | ¥1.17000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.40000 | ¥45.40 |
| 10 | ¥34.64300 | ¥346.43 |
| 25 | ¥31.95840 | ¥798.96 |
| 100 | ¥29.01030 | ¥2,901.03 |
| 250 | ¥27.78620 | ¥6,946.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.32484 | ¥63,312.10 |



