
ECX2-LMV-7CN-125.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX2-LMV-7CN-125.000-TR-ND - Tape & Reel (TR) 50-ECX2-LMV-7CN-125.000-CT-ND - Cut Tape (CT) 50-ECX2-LMV-7CN-125.000-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX2-LMV-7CN-125.000-TR |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.61000 | ¥39.61 |
| 10 | ¥34.44200 | ¥344.42 |
| 25 | ¥32.56840 | ¥814.21 |
| 50 | ¥31.22220 | ¥1,561.11 |
| 100 | ¥29.93210 | ¥2,993.21 |
| 250 | ¥29.47960 | ¥7,369.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥27.14168 | ¥13,570.84 |
| 1,000 | ¥26.02331 | ¥26,023.31 |
| 1,500 | ¥25.39114 | ¥38,086.71 |
| 2,500 | ¥24.61714 | ¥61,542.85 |







