ECS-TXO-3225-250-TR | ||
---|---|---|
DigiKey Part Number | XC2062TR-ND - Tape & Reel (TR) XC2062CT-ND - Cut Tape (CT) XC2062DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-TXO-3225-250-TR | |
Description | XTAL OSC TCXO 25.0000MHZ HCMOS | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-TXO-3225-250-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥18.28200 | ¥182.82 |
50 | ¥17.41200 | ¥870.60 |
100 | ¥15.23570 | ¥1,523.57 |
500 | ¥14.80014 | ¥7,400.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.62368 | ¥12,623.68 |
3,000 | ¥11.75310 | ¥35,259.30 |
5,000 | ¥11.31782 | ¥56,589.10 |