ECS-TXO-3225MV-122.8-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-TXO-3225MV-122.8-TR-ND - Tape & Reel (TR) 50-ECS-TXO-3225MV-122.8-CT-ND - Cut Tape (CT) 50-ECS-TXO-3225MV-122.8-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-TXO-3225MV-122.8-TR | |
Description | XTAL OSC TCXO 12.288MHZ HCMOS | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 12.288 MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-TXO-3225MV-122.8-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥16.03300 | ¥160.33 |
50 | ¥15.66020 | ¥783.01 |
100 | ¥13.42230 | ¥1,342.23 |
500 | ¥13.04958 | ¥6,524.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.08794 | ¥12,087.94 |
3,000 | ¥11.47330 | ¥34,419.90 |
5,000 | ¥11.06354 | ¥55,317.70 |