SL345A-TP | ||
---|---|---|
DigiKey Part Number | SL345A-TPMSTR-ND - Tape & Reel (TR) SL345A-TPMSCT-ND - Cut Tape (CT) SL345A-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SL345A-TP | |
Description | DIODE SCHOTTKY 45V 3A DO214AC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 3A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.79900 | ¥27.99 |
100 | ¥1.67880 | ¥167.88 |
500 | ¥1.55468 | ¥777.34 |
1,000 | ¥1.05720 | ¥1,057.20 |
2,000 | ¥0.97322 | ¥1,946.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.93278 | ¥4,663.90 |
10,000 | ¥0.83950 | ¥8,395.00 |
25,000 | ¥0.82707 | ¥20,676.75 |
50,000 | ¥0.77732 | ¥38,866.00 |