SDT3A45SA-13 | ||
---|---|---|
DigiKey Part Number | SDT3A45SA-13DITR-ND - Tape & Reel (TR) SDT3A45SA-13DICT-ND - Cut Tape (CT) SDT3A45SA-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDT3A45SA-13 | |
Description | DIODE SCHOTKY 45V 3A SMA T&R 10K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 3A Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 280 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.57700 | ¥25.77 |
100 | ¥1.29750 | ¥129.75 |
500 | ¥1.15004 | ¥575.02 |
1,000 | ¥0.89501 | ¥895.01 |
2,000 | ¥0.80104 | ¥1,602.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.78313 | ¥3,915.65 |
10,000 | ¥0.69364 | ¥6,936.40 |
25,000 | ¥0.68469 | ¥17,117.25 |
50,000 | ¥0.58176 | ¥29,088.00 |
125,000 | ¥0.55938 | ¥69,922.50 |