ECS-80-18-30B-JEM-TR | ||
---|---|---|
DigiKey Part Number | XC2105TR-ND - Tape & Reel (TR) XC2105CT-ND - Cut Tape (CT) XC2105DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-80-18-30B-JEM-TR | |
Description | CRYSTAL 8.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-80-18-30B-JEM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.41500 | ¥34.15 |
50 | ¥3.07200 | ¥153.60 |
100 | ¥2.73040 | ¥273.04 |
500 | ¥2.59366 | ¥1,296.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.40337 | ¥2,403.37 |