ECS-80-18-23B-JTN-TR | ||
---|---|---|
DigiKey Part Number | XC3083TR-ND - Tape & Reel (TR) XC3083CT-ND - Cut Tape (CT) XC3083DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-80-18-23B-JTN-TR | |
Description | CRYSTAL 8.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-80-18-23B-JTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.41300 | ¥74.13 |
50 | ¥6.92700 | ¥346.35 |
100 | ¥6.12090 | ¥612.09 |
500 | ¥5.79908 | ¥2,899.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.83260 | ¥4,832.60 |
3,000 | ¥4.67150 | ¥14,014.50 |
5,000 | ¥4.51041 | ¥22,552.05 |
10,000 | ¥4.34933 | ¥43,493.30 |