ECS-5032MV-250-CN-TR | ||
---|---|---|
DigiKey Part Number | XC3107TR-ND - Tape & Reel (TR) XC3107CT-ND - Cut Tape (CT) XC3107DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-5032MV-250-CN-TR | |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-5032MV-250-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.63600 | ¥86.36 |
50 | ¥8.07140 | ¥403.57 |
100 | ¥7.13310 | ¥713.31 |
500 | ¥6.75778 | ¥3,378.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.18899 | ¥6,188.99 |
3,000 | ¥5.98269 | ¥17,948.07 |
5,000 | ¥5.77639 | ¥28,881.95 |
10,000 | ¥5.57009 | ¥55,700.90 |