ECS-40-20-5PXDU-TR | ||
---|---|---|
DigiKey Part Number | XC1524TR-ND - Tape & Reel (TR) XC1524CT-ND - Cut Tape (CT) XC1524DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-40-20-5PXDU-TR | |
Description | CRYSTAL 4.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-40-20-5PXDU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.45500 | ¥34.55 |
50 | ¥3.10720 | ¥155.36 |
100 | ¥2.76170 | ¥276.17 |
500 | ¥2.62382 | ¥1,311.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.20953 | ¥2,209.53 |
3,000 | ¥2.07143 | ¥6,214.29 |
5,000 | ¥2.00238 | ¥10,011.90 |
10,000 | ¥1.93333 | ¥19,333.30 |