D6L90 F1 LFS | ||
---|---|---|
DigiKey Part Number | 401-1971-ND | |
Manufacturer | ||
Manufacturer Product Number | D6L90 F1 LFS | |
Description | SWITCH PUSH SPST-NO 0.1A 32V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | D6L90 F1 LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 250,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | D6 SPST Momentary Key Switches Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
Environmental Information | C&K RoHS/REACH |
PCN Design/Specification | D6 Product Improvement 07/Feb/2007 |
HTML Datasheet | D6 SPST Momentary Key Switches Datasheet |
EDA Models | D6L90 F1 LFS Models |
Product Drawings | |
Forum Discussions | C&K Part Numbering D6 Series Pushbutton |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.81200 | ¥78.12 |
25 | ¥7.39120 | ¥184.78 |
40 | ¥7.04200 | ¥281.68 |
80 | ¥6.72713 | ¥538.17 |
250 | ¥6.41152 | ¥1,602.88 |
500 | ¥6.16828 | ¥3,084.14 |
Attribute | Description |
---|---|
Other Names | *D6L90 F1 LFS D6L90F1LFS KT11B0SM34LFS SERLGYRD7.62AUEE SERL GYRD 7.62 AU EE 401-1971 Y41A00711FP LFS |
Standard Package | 250 |