ECS-395-M-EXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3951M-320-BN

DigiKey Part Number
ECS-3951M-320-BN-ND
Manufacturer
Manufacturer Product Number
ECS-3951M-320-BN
Description
XTAL OSC XO 32.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3951M-320-BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.81311¥12,813.11
Manufacturers Standard Package