ECS-.327-CDX-2216 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5,710
Unit Price: ¥3.39000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: ¥8.68000
Datasheet
ECS-.327-CDX-2216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-CDX-2216

DigiKey Part Number
50-ECS-.327-CDX-2216TR-ND - Tape & Reel (TR)
50-ECS-.327-CDX-2216CT-ND - Cut Tape (CT)
50-ECS-.327-CDX-2216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-CDX-2216
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥5.24300¥52.43
25¥4.95840¥123.96
50¥4.75160¥237.58
100¥4.55480¥455.48
250¥4.30772¥1,076.93
500¥4.12944¥2,064.72
1,000¥3.95867¥3,958.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.70240¥11,107.20
6,000¥3.54944¥21,296.64
9,000¥3.46296¥31,166.64
15,000¥3.35705¥50,355.75
21,000¥3.28912¥69,071.52
Manufacturers Standard Package