
ECS-.327-12.5-12RR-TR | |
|---|---|
DigiKey Part Number | XC3094TR-ND - Tape & Reel (TR) XC3094CT-ND - Cut Tape (CT) XC3094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-12RR-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-12RR-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.96300 | ¥79.63 |
| 25 | ¥7.30360 | ¥182.59 |
| 50 | ¥7.23580 | ¥361.79 |
| 100 | ¥7.04640 | ¥704.64 |
| 250 | ¥6.78328 | ¥1,695.82 |
| 500 | ¥6.73712 | ¥3,368.56 |
| 1,000 | ¥6.45869 | ¥6,458.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.04092 | ¥18,122.76 |
| 6,000 | ¥5.79162 | ¥34,749.72 |
| 9,000 | ¥5.65035 | ¥50,853.15 |
| 15,000 | ¥5.47815 | ¥82,172.25 |













