ECX-2236 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-300-8-36CKM-TR

DigiKey Part Number
XC1562TR-ND - Tape & Reel (TR)
XC1562CT-ND - Cut Tape (CT)
XC1562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-300-8-36CKM-TR
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-300-8-36CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,712
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥7.03700¥70.37
25¥6.65200¥166.30
50¥6.46500¥323.25
100¥6.24920¥624.92
250¥5.78168¥1,445.42
500¥5.54600¥2,773.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.31346¥5,313.46
2,000¥5.30746¥10,614.92
3,000¥4.61882¥13,856.46
5,000¥4.56793¥22,839.65
Manufacturers Standard Package