ECS-2520MV-480-CN-TR | ||
---|---|---|
DigiKey Part Number | XC2757TR-ND - Tape & Reel (TR) XC2757CT-ND - Cut Tape (CT) XC2757DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-2520MV-480-CN-TR | |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-2520MV-480-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥6.26000 | ¥62.60 |
50 | ¥5.85180 | ¥292.59 |
100 | ¥5.17060 | ¥517.06 |
500 | ¥4.89872 | ¥2,449.36 |
1,000 | ¥4.79140 | ¥4,791.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.79143 | ¥14,374.29 |