ECS-2520MV-480-BN-TR | ||
---|---|---|
DigiKey Part Number | XC2756TR-ND - Tape & Reel (TR) XC2756CT-ND - Cut Tape (CT) XC2756DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-2520MV-480-BN-TR | |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-2520MV-480-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | ECS-2520MV Series Datasheet |
Video File | ECS-2520MV MultiVolt™ Oscillator | Datasheet Preview |
Featured Product | ECS-2520MV SMD Multi-Volt Crystal Oscillator |
HTML Datasheet | ECS-2520MV Series Datasheet |
EDA Models | ECS-2520MV-480-BN-TR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.00000 | ¥10.00 |
10 | ¥8.87700 | ¥88.77 |
50 | ¥8.29680 | ¥414.84 |
100 | ¥7.33190 | ¥733.19 |
500 | ¥6.94626 | ¥3,473.13 |
1,000 | ¥5.78855 | ¥5,788.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.59559 | ¥16,786.77 |
6,000 | ¥5.40265 | ¥32,415.90 |
15,000 | ¥5.20970 | ¥78,145.50 |
Attribute | Description |
---|---|
Other Names | XC2756DKR XC2756TR XC2756CT |
Standard Package | 3,000 |