SG-210STF 48.0000MS3 | ||
---|---|---|
DigiKey Part Number | SER3806TR-ND - Tape & Reel (TR) SER3806CT-ND - Cut Tape (CT) SER3806DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SG-210STF 48.0000MS3 | |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 2.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥19.15200 | ¥191.52 |
50 | ¥18.24120 | ¥912.06 |
100 | ¥15.96060 | ¥1,596.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.96096 | ¥3,990.24 |
500 | ¥15.50500 | ¥7,752.50 |
750 | ¥14.13693 | ¥10,602.70 |
1,250 | ¥13.22486 | ¥16,531.08 |
2,500 | ¥12.31277 | ¥30,781.93 |
6,250 | ¥11.85677 | ¥74,104.81 |