ECS-2520MV-260-BN-TR | ||
---|---|---|
DigiKey Part Number | XC2753TR-ND - Tape & Reel (TR) XC2753CT-ND - Cut Tape (CT) XC2753DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-2520MV-260-BN-TR | |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-2520MV-260-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥8.74000 | ¥87.40 |
50 | ¥8.16880 | ¥408.44 |
100 | ¥7.21930 | ¥721.93 |
500 | ¥6.83914 | ¥3,419.57 |
1,000 | ¥5.69934 | ¥5,699.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.50932 | ¥16,527.96 |
6,000 | ¥5.31936 | ¥31,916.16 |
15,000 | ¥5.12938 | ¥76,940.70 |