ECS-.327-12.5-34QN-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-.327-12.5-34QN-TR-ND - Tape & Reel (TR) 50-ECS-.327-12.5-34QN-TRCT-ND - Cut Tape (CT) 50-ECS-.327-12.5-34QN-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-.327-12.5-34QN-TR | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-.327-12.5-34QN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.60700 | ¥56.07 |
50 | ¥5.24080 | ¥262.04 |
100 | ¥4.63090 | ¥463.09 |
500 | ¥4.38756 | ¥2,193.78 |
1,000 | ¥3.65628 | ¥3,656.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.53440 | ¥10,603.20 |
6,000 | ¥3.41253 | ¥20,475.18 |
15,000 | ¥3.29065 | ¥49,359.75 |