
ECS-250-10-37B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-10-37B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-250-10-37B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-250-10-37B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-37B2-CTN-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-37B2-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.89400 | ¥28.94 |
| 25 | ¥2.73560 | ¥68.39 |
| 50 | ¥2.62140 | ¥131.07 |
| 100 | ¥2.51310 | ¥251.31 |
| 250 | ¥2.37664 | ¥594.16 |
| 500 | ¥2.26566 | ¥1,132.83 |
| 1,000 | ¥2.18413 | ¥2,184.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.04269 | ¥6,128.07 |
| 6,000 | ¥1.95821 | ¥11,749.26 |
| 9,000 | ¥1.74856 | ¥15,737.04 |
| 15,000 | ¥1.74119 | ¥26,117.85 |
| 21,000 | ¥1.73676 | ¥36,471.96 |
| 30,000 | ¥1.73241 | ¥51,972.30 |
| 36,000 | ¥1.73031 | ¥62,291.16 |



