
ECS-2333-120-BN-TR | |
|---|---|
DigiKey Part Number | XC1958TR-ND - Tape & Reel (TR) XC1958CT-ND - Cut Tape (CT) XC1958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-120-BN-TR |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-120-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥6.59100 | ¥65.91 |
| 25 | ¥6.23200 | ¥155.80 |
| 50 | ¥5.97380 | ¥298.69 |
| 100 | ¥5.72660 | ¥572.66 |
| 250 | ¥5.52764 | ¥1,381.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.62100 | ¥5,621.00 |
| 2,000 | ¥5.37130 | ¥10,742.60 |
| 3,000 | ¥4.51201 | ¥13,536.03 |
| 7,000 | ¥4.42061 | ¥30,944.27 |
| 10,000 | ¥4.32579 | ¥43,257.90 |
| 12,000 | ¥4.27812 | ¥51,337.44 |











