ECS-2033-036-AU | ||
---|---|---|
DigiKey Part Number | XC1848TR-ND - Tape & Reel (TR) XC1848CT-ND - Cut Tape (CT) XC1848DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-2033-036-AU | |
Description | XTAL OSC XO 3.6864MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-2033-036-AU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.04000 | ¥15.04 |
10 | ¥14.39800 | ¥143.98 |
50 | ¥14.06300 | ¥703.15 |
100 | ¥12.05410 | ¥1,205.41 |
500 | ¥11.71900 | ¥5,859.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.99030 | ¥11,990.30 |
3,000 | ¥11.38064 | ¥34,141.92 |
5,000 | ¥10.97418 | ¥54,870.90 |