ECS-120-10-36B2-JTN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-9-36B2-CKM-TR

DigiKey Part Number
50-ECS-160-9-36B2-CKM-TR-ND - Tape & Reel (TR)
50-ECS-160-9-36B2-CKM-TRCT-ND - Cut Tape (CT)
50-ECS-160-9-36B2-CKM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-9-36B2-CKM-TR
Description
CRYSTAL 16 MHZ 9PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,727
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.65400¥26.54
25¥2.50720¥62.68
50¥2.40320¥120.16
100¥2.30390¥230.39
250¥2.17852¥544.63
500¥2.08854¥1,044.27
1,000¥2.00212¥2,002.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.58658¥4,759.74
6,000¥1.47225¥8,833.50
9,000¥1.44953¥13,045.77
15,000¥1.40482¥21,072.30
21,000¥1.40109¥29,422.89
30,000¥1.35921¥40,776.30
Manufacturers Standard Package