
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.47300 | ¥24.73 |
| 25 | ¥2.33520 | ¥58.38 |
| 50 | ¥2.23780 | ¥111.89 |
| 200 | ¥2.05705 | ¥411.41 |
| 400 | ¥1.97185 | ¥788.74 |
| 600 | ¥1.92362 | ¥1,154.17 |
| 1,000 | ¥1.84376 | ¥1,843.76 |
| 2,600 | ¥1.65818 | ¥4,311.27 |











