ECS-120-20-1X-EM | ||
---|---|---|
DigiKey Part Number | XC2839-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-120-20-1X-EM | |
Description | CRYSTAL 12.0000MHZ 20PF TH | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-120-20-1X-EM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.86300 | ¥68.63 |
100 | ¥5.67100 | ¥567.10 |
1,000 | ¥4.47738 | ¥4,477.38 |
5,000 | ¥4.17889 | ¥20,894.45 |
10,000 | ¥4.02964 | ¥40,296.40 |