ATS12A-E | ||
---|---|---|
DigiKey Part Number | CTX1078-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS12A-E | |
Description | CRYSTAL 12.0000MHZ 20PF TH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.48700 | ¥24.87 |
100 | ¥1.98990 | ¥198.99 |
1,000 | ¥1.59196 | ¥1,591.96 |
5,000 | ¥1.44271 | ¥7,213.55 |
10,000 | ¥1.39296 | ¥13,929.60 |