CT3290RA | ||
---|---|---|
DigiKey Part Number | BKCT3290RA-ND | |
Manufacturer | ||
Manufacturer Product Number | CT3290RA | |
Description | OSCOPE PROBE X10 500MHZ 10M | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 10:1 Passive with Readout 500MHz 51.181" (1300.00mm) Black and Gray Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive with Readout | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 8pF | |
Cable Length | 51.181" (1300.00mm) | |
Color | Black and Gray | |
Includes | BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,684.01000 | ¥1,684.01 |