ECS-110.5-32-1 | ||
---|---|---|
DigiKey Part Number | X139-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-110.5-32-1 | |
Description | CRYSTAL 11.0592MHZ 32PF TH | |
Customer Reference | ||
Detailed Description | 11.0592 MHz ±30ppm Crystal 32pF 30 Ohms HC-49/U | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-110.5-32-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.14600 | ¥41.46 |
50 | ¥3.73040 | ¥186.52 |
100 | ¥3.31660 | ¥331.66 |
500 | ¥3.15074 | ¥1,575.37 |
1,000 | ¥2.65326 | ¥2,653.26 |
3,000 | ¥2.48743 | ¥7,462.29 |
5,000 | ¥2.40452 | ¥12,022.60 |
10,000 | ¥2.32160 | ¥23,216.00 |