KG04ET | ||
---|---|---|
DigiKey Part Number | 2449-KG04ET-ND | |
Manufacturer | ||
Manufacturer Product Number | KG04ET | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | KG04ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.258" (6.55mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.462" (11.73mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.17200 | ¥51.72 |
49 | ¥4.97429 | ¥243.74 |
147 | ¥4.31803 | ¥634.75 |
294 | ¥3.94020 | ¥1,158.42 |
539 | ¥3.66147 | ¥1,973.53 |
1,029 | ¥3.28342 | ¥3,378.64 |
2,548 | ¥3.08440 | ¥7,859.05 |
5,047 | ¥2.86553 | ¥14,462.33 |