ECS-110.5-20-5G3XDS-TR | ||
---|---|---|
DigiKey Part Number | XC1497TR-ND - Tape & Reel (TR) XC1497CT-ND - Cut Tape (CT) XC1497DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-110.5-20-5G3XDS-TR | |
Description | CRYSTAL 11.0592MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-110.5-20-5G3XDS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.67400 | ¥66.74 |
50 | ¥6.23920 | ¥311.96 |
100 | ¥5.51340 | ¥551.34 |
500 | ¥5.22360 | ¥2,611.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.35301 | ¥4,353.01 |
3,000 | ¥4.20789 | ¥12,623.67 |
5,000 | ¥4.06281 | ¥20,314.05 |
10,000 | ¥3.91771 | ¥39,177.10 |