SM15T7V5A | ||
---|---|---|
DigiKey Part Number | 497-SM15T7V5ATR-ND - Tape & Reel (TR) 497-SM15T7V5ACT-ND - Cut Tape (CT) 497-SM15T7V5ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM15T7V5A | |
Description | TVS DIODE 6.4VWM 14.5VC SMC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 14.5V Clamp 690A (8/20µs) Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | SM15T7V5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 690A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.85300 | ¥58.53 |
100 | ¥4.54960 | ¥454.96 |
500 | ¥3.85642 | ¥1,928.21 |
1,000 | ¥3.14147 | ¥3,141.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.95734 | ¥7,393.35 |
5,000 | ¥2.81651 | ¥14,082.55 |
12,500 | ¥2.68653 | ¥33,581.62 |
25,000 | ¥2.68138 | ¥67,034.50 |