ECS-10.7-30B | ||
---|---|---|
DigiKey Part Number | X706-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-10.7-30B | |
Description | MONO XTAL 10.7MHZ 4P 2PC 2.5DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 10.7 MHz Center 5.5 kOhms Monolithic Crystal Filter Through Hole 2.5dB 30 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-10.7-30B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 10.7 MHz | |
Impedance | 5.5 kOhms | |
Insertion Loss | 2.5dB | |
Bandwidth | 30 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | HC-49/U | |
Size / Dimension | 0.437" L x 0.185" W (11.10mm x 4.70mm) | |
Height (Max) | 0.441" (11.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.97000 | ¥50.97 |
10 | ¥39.57600 | ¥395.76 |
100 | ¥32.14700 | ¥3,214.70 |
1,000 | ¥28.82110 | ¥28,821.10 |