ECS-10.7-15B | ||
---|---|---|
DigiKey Part Number | X704-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-10.7-15B | |
Description | MONO XTAL 10.7MHZ 4P 2PC 2.5DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 10.7 MHz Center 3 kOhms Monolithic Crystal Filter Through Hole 2.5dB 15 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-10.7-15B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 10.7 MHz | |
Impedance | 3 kOhms | |
Insertion Loss | 2.5dB | |
Bandwidth | 15 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | HC-49/U | |
Size / Dimension | 0.437" L x 0.185" W (11.10mm x 4.70mm) | |
Height (Max) | 0.441" (11.20mm) |
Resource Type | Link |
---|---|
Datasheets | Monolithic Crystal Filters |
Product Training Modules | Monolithic Crystal Filters |
HTML Datasheet | Monolithic Crystal Filters |
EDA Models | ECS-10.7-15B Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.18000 | ¥39.18 |
50 | ¥31.95840 | ¥1,597.92 |
100 | ¥23.96880 | ¥2,396.88 |
1,000 | ¥21.25226 | ¥21,252.26 |
Attribute | Description |
---|---|
Other Names | Q6136457 ECS10.715B X704 |
Standard Package | 50 |