MPLAD6.5KP28AE3 | ||
---|---|---|
DigiKey Part Number | MPLAD6.5KP28AE3-ND | |
Manufacturer | ||
Manufacturer Product Number | MPLAD6.5KP28AE3 | |
Description | TVS DIODE 28VWM 45.5VC PLAD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 45.5V Clamp 143A Ipp Tvs Diode Surface Mount PLAD | |
Datasheet | Datasheet | |
EDA/CAD Models | MPLAD6.5KP28AE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.5V | |
Current - Peak Pulse (10/1000µs) | 143A | |
Power - Peak Pulse | 6500W (6.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
145 | ¥36.86000 | ¥5,344.70 |