


6448H | |
|---|---|
DigiKey Part Number | 381-2492-ND |
Manufacturer | |
Manufacturer Product Number | 6448H |
Description | FAN AXIAL 172X50.8MM 48VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 282.5 CFM (7.91m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 6448H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 282.5 CFM (7.91m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 63.0dB(A) | |
Power (Watts) | 26 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 131°F (-20 ~ 55°C) | |
Approval Agency | - | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | - | |
Voltage Range | 28 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,012.79000 | ¥1,012.79 |
| 10 | ¥818.96000 | ¥8,189.60 |
| 25 | ¥763.10760 | ¥19,077.69 |




















