cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4318NHU

DigiKey Part Number
381-4318NHU-ND
Manufacturer
Manufacturer Product Number
4318NHU
Description
DC TUBEAXIAL FAN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 129.6 CFM (3.63m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
129.6 CFM (3.63m³/min)
Static Pressure
0.341 in H2O (85.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
47.0dB(A)
Power (Watts)
6.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CCC, CSA, CE, EAC, VDE, UL
Weight
-
Current Rating (Amps)
0.133A
Voltage Range
36 ~ 56VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
42¥385.31286¥16,183.14