Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 5kVA / 4kW 110V, 115V, 120V, 208V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5000RT3UTAA

DigiKey Part Number
SM5000RT3UTAA-ND
Manufacturer
Manufacturer Product Number
SM5000RT3UTAA
Description
UPS SMART RACKMOUNT AVR USB DB9
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 5kVA / 4kW 110V, 115V, 120V, 208V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
AC Outlets
14 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
16 minutes
Series
Media Lines Protected
RS-232
Packaging
Bulk
Voltage - Output
110V, 115V, 120V, 208V
Part Status
Active
Input Connector
NEMA L6-30P
Type
Line Interactive (Input Regulation)
Output Connector
NEMA 5-15R (10), NEMA 5-15/20R (2), NEMA L14-30R (1), NEMA L6-30R (1)
Voltage - Input
208VAC
Cord Length
10' (3.05m)
Applications
Network, Single Phase
Approval Agency
CSA, FCC, NOM, UL
Form
Rackmount
Size / Dimension
22.520" L x 17.480" W (572.00mm x 444.00mm)
Power - Rated
5kVA / 4kW
Height
5.197" (132.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59,276.38000¥59,276.38
Manufacturers Standard Package