N002-xxx-GN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N002-025-GN

DigiKey Part Number
TL583-ND
Manufacturer
Manufacturer Product Number
N002-025-GN
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Green
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.99000¥75.99
10¥64.57400¥645.74
25¥60.52280¥1,513.07
50¥57.63300¥2,881.65
100¥54.88310¥5,488.31
250¥51.44824¥12,862.06
500¥48.99408¥24,497.04
1,000¥46.65825¥46,658.25
Manufacturers Standard Package
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 206
Unit Price: ¥78.55000
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 103
Unit Price: ¥78.55000
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: ¥62.70540
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 4
Unit Price: ¥74.29000
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 52
Unit Price: ¥61.25000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 100
Unit Price: ¥25.05000
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 51
Unit Price: ¥27.69000
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 4
Unit Price: ¥38.76000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 41
Unit Price: ¥46.34000
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 14
Unit Price: ¥49.67000