N002-003-WH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: ¥29.14000
Datasheet

Direct


Bel Inc.
In Stock: 8
Unit Price: ¥21.72000
Datasheet

Direct


Assmann WSW Components
In Stock: 17
Unit Price: ¥19.51000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: ¥37.99000

Parametric Equivalent


Quest Technology
In Stock: 73
Unit Price: ¥24.11000
Datasheet
N002-xxx-WH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N002-003-WH

DigiKey Part Number
TL535-ND
Manufacturer
Manufacturer Product Number
N002-003-WH
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
White
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 797
Unit Price: ¥25.05000
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 1892
Unit Price: ¥25.05000
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 100
Unit Price: ¥25.05000
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 36
Unit Price: ¥25.05000
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 130
Unit Price: ¥21.89000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 140
Unit Price: ¥21.64000
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: ¥23.33540
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: ¥25.95420
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 39
Unit Price: ¥52.82000
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 52
Unit Price: ¥61.25000