
N002-001-RD | |
|---|---|
DigiKey Part Number | TL524-ND |
Manufacturer | |
Manufacturer Product Number | N002-001-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 10 | ¥19.16800 | ¥191.68 |
| 25 | ¥17.96840 | ¥449.21 |
| 50 | ¥17.10960 | ¥855.48 |
| 100 | ¥16.29180 | ¥1,629.18 |
| 250 | ¥15.27160 | ¥3,817.90 |
| 500 | ¥14.54254 | ¥7,271.27 |
| 1,000 | ¥13.84865 | ¥13,848.65 |
| 2,500 | ¥12.98232 | ¥32,455.80 |











