
B064C-16-1X1-IP | |
|---|---|
DigiKey Part Number | 95-B064C-16-1X1-IP-ND |
Manufacturer | |
Manufacturer Product Number | B064C-16-1X1-IP |
Description | 16PT IP KVM W CONSOLE,1+1 USER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | Power Cord, Upgrade Cable | |
Requires | - | |
Size | 26.77" L x 17.67" W x 1.73" H (680.1mm x 448.8mm x 44.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34,632.36000 | ¥34,632.36 |













