
B030-DP16-17D | |
|---|---|
DigiKey Part Number | 95-B030-DP16-17D-ND |
Manufacturer | |
Manufacturer Product Number | B030-DP16-17D |
Description | NETDIRECTOR 16-PORT DISPLAYPORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Number of Ports | 16 | |
Peripherals | DisplayPort Monitor, Keyboard, Mouse | |
Mounting Type | Rack Mount | |
Includes | Rackmount Kit, Power Cord, Upgrade Cable | |
Requires | - | |
Size | 32.75" L x 27.00" W x 5.70" H (831.9mm x 685.8mm x 144.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33,346.74000 | ¥33,346.74 |




