PTS181224V110 | |
---|---|
DigiKey Part Number | 283-PTS181224V110TR-ND - Tape & Reel (TR) 283-PTS181224V110CT-ND - Cut Tape (CT) 283-PTS181224V110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181224V110 |
Description | PTC RESET FUSE 24V 1.1A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 20 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥2.23200 | ¥11.16 |
10 | ¥2.13400 | ¥21.34 |
50 | ¥1.90460 | ¥95.23 |
100 | ¥1.77320 | ¥177.32 |
250 | ¥1.57588 | ¥393.97 |
500 | ¥1.31334 | ¥656.67 |
1,000 | ¥1.24766 | ¥1,247.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.11631 | ¥2,232.62 |
4,000 | ¥1.05063 | ¥4,202.52 |
6,000 | ¥0.98497 | ¥5,909.82 |
10,000 | ¥0.91931 | ¥9,193.10 |