


CMS2-14-R | |
|---|---|
DigiKey Part Number | 513-1788-2-ND - Tape & Reel (TR) 513-1788-1-ND - Cut Tape (CT) 513-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS2-14-R |
Description | CMC 1.34MH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.34 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 620mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS2-14-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.34 mH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 620mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.99000 | ¥29.99 |
| 10 | ¥24.63400 | ¥246.34 |
| 25 | ¥22.79200 | ¥569.80 |
| 50 | ¥21.48940 | ¥1,074.47 |
| 100 | ¥20.26190 | ¥2,026.19 |
| 250 | ¥19.79676 | ¥4,949.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥17.84205 | ¥14,273.64 |
| 1,600 | ¥16.82884 | ¥26,926.14 |
| 2,400 | ¥16.26376 | ¥39,033.02 |
| 4,000 | ¥16.17372 | ¥64,694.88 |



