Image for B384904 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B384904

DigiKey Part Number
283-B384904-ND
Manufacturer
Manufacturer Product Number
B384904
Description
MAGNUM B38 SERIES
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
8-16 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
Stud
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
4
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
50A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B384404Eaton - Electronics Division50283-B384404-ND¥116.86000Parametric Equivalent
B384904Eaton - Electronics Division3283-B384904-ND¥108.09000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.09000¥108.09
10¥76.80300¥768.03
25¥68.04560¥1,701.14
50¥62.76260¥3,138.13
100¥58.49370¥5,849.37
250¥54.15592¥13,538.98
500¥51.67606¥25,838.03
1,000¥49.74287¥49,742.87
Manufacturers Standard Package

Other Suppliers on DigiKey

31In Stock
Ships from WEC