
PIC16F84A-20/P | |
|---|---|
DigiKey Part Number | PIC16F84A-20/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F84A-20/P |
Description | IC MCU 8BIT 1.75KB FLASH 18DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F84A-20/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64 x 8 |
Packaging Tube | RAM Size 68 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 18-PDIP |
Peripherals POR, WDT | Package / Case 18-DIP (0.300", 7.62mm) |
Number of I/O 13 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.83000 | ¥43.83 |













