Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

GN350BLZ

DigiKey Part Number
646-1263-ND
Manufacturer
Manufacturer Product Number
GN350BLZ
Description
SSR RELAY 3PST-NO 50A 48-600V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
90 ~ 140VAC
Series
Voltage - Load
48 V ~ 600 V
Packaging
Bulk
Load Current
50 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, TUV, UR
Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,483.91000¥3,483.91
10¥3,318.03200¥33,180.32
Manufacturers Standard Package