10 Position Rectangular Housing Connector Receptacle Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Black 0.236" (6.00mm)
493577-2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

493577-2

DigiKey Part Number
493577-2-ND
Manufacturer
Manufacturer Product Number
493577-2
Description
CONN RCPT HSG 10POS 6.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
493577-2 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 130°C
Pitch
0.236" (6.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,843
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥18.71500¥187.15
25¥17.54240¥438.56
50¥16.70540¥835.27
100¥15.90730¥1,590.73
336¥14.60271¥4,906.51
672¥13.90591¥9,344.77
1,008¥13.51373¥13,621.84
2,688¥12.61088¥33,898.05
Manufacturers Standard Package