Socket Contact Tin 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964282-2

DigiKey Part Number
A123080TR-ND - Tape & Reel (TR)
A123080CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964282-2
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
964282-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,246
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥2.27400¥22.74
25¥2.13040¥53.26
50¥2.02780¥101.39
100¥1.93100¥193.10
250¥1.81008¥452.52
500¥1.72358¥861.79
1,000¥1.64113¥1,641.13
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥1.53224¥5,362.84
7,000¥1.45910¥10,213.70
10,500¥1.41795¥14,888.48
17,500¥1.36778¥23,936.15
24,500¥1.33570¥32,724.65
35,000¥1.30253¥45,588.55
Manufacturers Standard Package